2SB647-D vs PDTA144EE/T4 feature comparison

2SB647-D Renesas Electronics Corporation

Buy Now Datasheet

PDTA144EE/T4 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RENESAS TECHNOLOGY CORP NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-W3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 2 2
Part Package Code SC-75
Pin Count 3
ECCN Code EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
Number of Elements 1
Polarity/Channel Type PNP
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2SB647-D with alternatives

Compare PDTA144EE/T4 with alternatives