2SA1037AKT147Q vs 2SA812-L feature comparison

2SA1037AKT147Q ROHM Semiconductor

Buy Now Datasheet

2SA812-L NEC Electronics America Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SC-59, 3 PIN
Reach Compliance Code compliant unknown
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 90
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
ECCN Code EAR99
Operating Temperature-Max 150 °C
Transition Frequency-Nom (fT) 180 MHz
VCEsat-Max 0.3 V

Compare 2SA1037AKT147Q with alternatives

Compare 2SA812-L with alternatives