2SA1037AKT147Q vs 2SA812M5-TP feature comparison

2SA1037AKT147Q ROHM Semiconductor

Buy Now Datasheet

2SA812M5-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD MICRO COMMERCIAL COMPONENTS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 135
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Transition Frequency-Nom (fT) 180 MHz

Compare 2SA1037AKT147Q with alternatives

Compare 2SA812M5-TP with alternatives