2SA812-L
Description: Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN

Overview of 2SA812-L by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA812-L by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA812-L by NEC Electronics America Inc

2SA812-L
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
PLASTIC, SC-59, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
90
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
180 MHz
VCEsat-Max
0.3 V
Want to compare parts?
  1. 2SA812-L
    NEC Electronics America Inc
    Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN
    VS

Alternate Parts for 2SA812-L

This table gives cross-reference parts and alternative options found for 2SA812-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA812-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA812-A 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 NEC Electronics Group 2SA812-L vs 2SA812-A
2SA812-T2B Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812-L vs 2SA812-T2B
2SA812-T2B Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN NEC Electronics America Inc 2SA812-L vs 2SA812-T2B
2SA812A 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN Renesas Electronics Corporation 2SA812-L vs 2SA812A
2SA812-A 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SA812-L vs 2SA812-A
2SA812A Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN NEC Electronics Group 2SA812-L vs 2SA812A
2SA812 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINI MOLD, 3 PIN NEC Electronics America Inc 2SA812-L vs 2SA812
2SA812-T1B Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812-L vs 2SA812-T1B
Part Number Description Manufacturer Compare
2SA1037AKT146S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN ROHM Semiconductor 2SA812-L vs 2SA1037AKT146S
2SA812M6 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor 2SA812-L vs 2SA812M6
2SA812M5-T2B-A Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812-L vs 2SA812M5-T2B-A
2SA1037AKT147/RS Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812-L vs 2SA1037AKT147/RS
2SA812-T2B Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812-L vs 2SA812-T2B
2SA1037AKLNT146/RE Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812-L vs 2SA1037AKLNT146/RE
2SA812 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components 2SA812-L vs 2SA812
2SA812M6-T1B-A Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812-L vs 2SA812M6-T1B-A
2SA1037AKLNT147/RE Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812-L vs 2SA1037AKLNT147/RE
2SA1037AKLNT146/S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812-L vs 2SA1037AKLNT146/S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA812-L by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA812-L by NEC Electronics America Inc

  • Please alert me when 2SA812-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SA812-L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA812-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SA812-L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA812-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA812-L by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: