2N888 vs CS92B feature comparison

2N888 Semitronics Corp

Buy Now Datasheet

CS92B Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMITRONICS CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.02 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.6 V 0.8 V
Holding Current-Max 1 mA 5 mA
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Leakage Current-Max 0.02 mA 0.05 mA
Non-Repetitive Pk On-state Cur 20 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 350 A 800 A
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -60 °C -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.35 A 0.8 A
Repetitive Peak Off-state Voltage 150 V 200 V
Repetitive Peak Reverse Voltage 150 V 200 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 8 1
Pbfree Code No
Rohs Code No
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N888 with alternatives

Compare CS92B with alternatives