2N888 vs 2N885 feature comparison

2N888 New Jersey Semiconductor Products Inc

Buy Now Datasheet

2N885 Texas Instruments

Buy Now
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description , ,
Reach Compliance Code unknown not_compliant
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR SCR
Base Number Matches 8 14
ECCN Code EAR99
DC Gate Trigger Current-Max 0.02 mA
DC Gate Trigger Voltage-Max 0.6 V
Holding Current-Max 1 mA
Leakage Current-Max 0.02 mA
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 350 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -60 °C
Repetitive Peak Off-state Voltage 30 V
Surface Mount NO