2N888 vs C205D feature comparison

2N888 Central Semiconductor Corp

Buy Now Datasheet

C205D Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.02 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.6 V 0.8 V
Holding Current-Max 1 mA 5 mA
JEDEC-95 Code TO-18 TO-226AA
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.02 mA 0.2 mA
Non-Repetitive Pk On-state Cur 20 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 350 A 1200 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -60 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1.2 A
Repetitive Peak Off-state Voltage 150 V 400 V
Repetitive Peak Reverse Voltage 150 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 3
Circuit Commutated Turn-off Time-Nom 15 µs
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
On-State Voltage-Max 1.6 V
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare 2N888 with alternatives

Compare C205D with alternatives