2N888 vs 934056931115 feature comparison

2N888 Central Semiconductor Corp

Buy Now Datasheet

934056931115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.02 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.6 V
Holding Current-Max 1 mA
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 R-PDSO-G4
JESD-609 Code e0
Leakage Current-Max 0.02 mA
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1 1
Number of Terminals 3 4
On-state Current-Max 350 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -60 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 150 V 200 V
Repetitive Peak Reverse Voltage 150 V 200 V
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Trigger Device Type SCR SCR
Base Number Matches 3 1
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Additional Feature SENSITIVE GATE
Case Connection ANODE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N888 with alternatives

Compare 934056931115 with alternatives