2N888 vs 2N887 feature comparison

2N888 Central Semiconductor Corp

Buy Now Datasheet

2N887 Swampscott Electronics Co Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SWAMPSCOTT ELECTRONICS CO INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.02 mA 0.02 mA
DC Gate Trigger Voltage-Max 0.6 V 0.6 V
Holding Current-Max 1 mA 1 mA
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Leakage Current-Max 0.02 mA 0.02 mA
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 350 A 350 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -60 °C -60 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 150 V 100 V
Repetitive Peak Reverse Voltage 150 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 1
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3

Compare 2N888 with alternatives

Compare 2N887 with alternatives