2N888 vs 03P2M-AZ feature comparison

2N888 Central Semiconductor Corp

Buy Now Datasheet

03P2M-AZ Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.02 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.6 V 0.8 V
Holding Current-Max 1 mA 5 mA
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0 e1
Leakage Current-Max 0.02 mA 0.1 mA
Non-Repetitive Pk On-state Cur 20 A 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 350 A 300 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -60 °C -45 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.47 A
Repetitive Peak Off-state Voltage 150 V 200 V
Repetitive Peak Reverse Voltage 150 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 1
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Samacsys Manufacturer Renesas Electronics
Circuit Commutated Turn-off Time-Nom 25 µs
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare 2N888 with alternatives

Compare 03P2M-AZ with alternatives