2N887
vs
EC103M2AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
SEMITRONICS CORP
TECCOR ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
0.05 mA
DC Gate Trigger Voltage-Max
0.6 V
Holding Current-Max
1 mA
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
Leakage Current-Max
0.02 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
350 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-60 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.35 A
0.8 A
Repetitive Peak Off-state Voltage
100 V
600 V
Repetitive Peak Reverse Voltage
100 V
600 V
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
14
2
Package Description
CYLINDRICAL, O-PBCY-T3
Compare 2N887 with alternatives
Compare EC103M2AP with alternatives