2N887
vs
S401ERP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMICOA CORP
LITTELFUSE INC
Part Package Code
BCY
TO-92
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
10 mA
DC Gate Trigger Voltage-Max
0.6 V
1.5 V
Holding Current-Max
1 mA
30 mA
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.02 mA
0.5 mA
Non-Repetitive Pk On-state Cur
20 A
30 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
350 A
640 A
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-60 °C
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.55 A
1 A
Repetitive Peak Off-state Voltage
100 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Samacsys Manufacturer
LITTELFUSE
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Repetitive Peak Reverse Voltage
400 V
Compare 2N887 with alternatives
Compare S401ERP with alternatives