2N887
vs
BT168E,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ASI SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
BCY
TO-92
Package Description
CYLINDRICAL, O-MBCY-W3
PLASTIC, SC-43A, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.6 V
0.8 V
Holding Current-Max
1 mA
5 mA
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.02 mA
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
8 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
350 A
500 A
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-60 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.55 A
0.8 A
Repetitive Peak Off-state Voltage
100 V
500 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Manufacturer Package Code
SOT54
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
100 µs
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
Peak Reflow Temperature (Cel)
260
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Reverse Voltage
500 V
Time@Peak Reflow Temperature-Max (s)
30
Compare 2N887 with alternatives
Compare BT168E,112 with alternatives
BT168E,112 vs BT168G,112
BT168E,112 vs BT168G
BT168E,112 vs 934042480112
BT168E,112 vs 934042490112
BT168E,112 vs BT168E
BT168E,112 vs EC103DAP
BT168E,112 vs P0111BA
BT168E,112 vs S2D
BT168E,112 vs T107A1