2N706 vs JAN2N706 feature comparison

2N706 Fairchild Semiconductor Corporation

Buy Now Datasheet

JAN2N706 Raytheon Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP RAYTHEON SEMICONDUCTOR
Part Package Code TO-118
Package Description TO-118A, 3 PIN TO-18, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 30
JEDEC-95 Code TO-118A TO-18
JESD-30 Code O-MUPM-H3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 100 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE WIRE
Terminal Position UPPER BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 3 1
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 15 V
Reference Standard MIL-19500/120C
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns

Compare 2N706 with alternatives

Compare JAN2N706 with alternatives