2N706 vs MPSL51 feature comparison

2N706 Central Semiconductor Corp

Buy Now Datasheet

MPSL51 Continental Device India Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 40
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 150 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 1 W 0.625 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 100 MHz 60 MHz
Base Number Matches 33 21
Pbfree Code No
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 100 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
VCEsat-Max 0.3 V

Compare MPSL51 with alternatives