2N684
vs
S2025H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Base Number Matches
9
1
Package Description
POST/STUD MOUNT, O-MUPM-D2
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-48
JESD-30 Code
O-MUPM-D2
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
225 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
25000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Leakage Current-Max
1000 µA
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Compare S2025H with alternatives