2N6788-QR-BR1 vs JANTX2N6788 feature comparison

2N6788-QR-BR1 TT Electronics Resistors

Buy Now Datasheet

JANTX2N6788 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERSIL CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2015-12-17
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 6 A 6 A
Drain-source On Resistance-Max 0.345 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 24 A 24 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER NOT SPECIFIED
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED
Feedback Cap-Max (Crss) 100 pF
Power Dissipation Ambient-Max 20 W
Reference Standard MILITARY STANDARD (USA)
Turn-off Time-Max (toff) 110 ns
Turn-on Time-Max (ton) 110 ns

Compare 2N6788-QR-BR1 with alternatives

Compare JANTX2N6788 with alternatives