JANTX2N6788 vs IRFF120PBF feature comparison

JANTX2N6788 Infineon Technologies AG

Buy Now Datasheet

IRFF120PBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description HERMETIC SEALED, MODIFIED TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 0.242 mJ 0.242 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 6 A 6 A
Drain-source On Resistance-Max 0.35 Ω 0.35 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 20 W
Pulsed Drain Current-Max (IDM) 24 A 24 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/555
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 9 1
Pbfree Code Yes
Part Package Code BCY
Pin Count 2
HTS Code 8541.29.00.95
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 20 W
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time-Max (toff) 110 ns
Turn-on Time-Max (ton) 110 ns

Compare JANTX2N6788 with alternatives

Compare IRFF120PBF with alternatives