2N6674
vs
JAN2N6385
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ASI SEMICONDUCTOR INC
AEROFLEX/METELICS INC
Part Package Code
TO-204AA
TO-204AA
Package Description
TO-3, 2 PIN
TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
15 A
10 A
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
8
100
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
175 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
Base Number Matches
1
1
Pbfree Code
No
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
80 V
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500/523B
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N6674 with alternatives
Compare JAN2N6385 with alternatives