2N6674 vs JANTXV2N6385 feature comparison

2N6674 Intersil Corporation

Buy Now Datasheet

JANTXV2N6385 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A 10 A
Collector-Base Capacitance-Max 500 pF
Collector-Emitter Voltage-Max 300 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 100
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 175 W
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Turn-off Time-Max (toff) 3000 ns
Turn-on Time-Max (ton) 700 ns
VCEsat-Max 5 V
Base Number Matches 29 13
Package Description TO-3, 2 PIN
Reference Standard MIL-19500

Compare 2N6674 with alternatives