JAN2N6385 vs JANTX2N6385 feature comparison

JAN2N6385 VPT Components

Buy Now Datasheet

JANTX2N6385 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS MICROSEMI CORP
Package Description FORMERLY TO-3, 2 PIN TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Base Capacitance-Max 200 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 6 W
Power Dissipation-Max (Abs) 100 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/523B
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns
Turn-on Time-Max (ton) 2500 ns
VCEsat-Max 3 V
Base Number Matches 13 13
Pbfree Code No
Part Package Code TO-3
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX2N6385 with alternatives