2N6659 vs FDN359BN feature comparison

2N6659 Vishay Siliconix

Buy Now Datasheet

FDN359BN Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICONIX INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCY SSOT
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 2 A 2.7 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 6.25 W 0.5 W
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 2 3
Pbfree Code Yes
Package Description SUPERSOT-3
Manufacturer Package Code MOLDED PACKAGE, SUPERSOT, 3 LEAD
HTS Code 8541.21.00.95
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 0.046 Ω
Feedback Cap-Max (Crss) 100 pF
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N6659 with alternatives

Compare FDN359BN with alternatives