2N6659 vs TN5325N3-G feature comparison

2N6659 New Jersey Semiconductor Products Inc

Buy Now Datasheet

TN5325N3-G Supertex Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SUPERTEX INC
Package Description TO-39, 3 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 35 V 250 V
Drain Current-Max (ID) 2 A 0.215 A
Drain-source On Resistance-Max 1.8 Ω 7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 10 pF 23 pF
JEDEC-95 Code TO-205AD TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 6.25 W
Pulsed Drain Current-Max (IDM) 3 A
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 5 ns
Turn-on Time-Max (ton) 5 ns
Base Number Matches 20 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE, LOW THRESHOLD
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare TN5325N3-G with alternatives