FDN359BN
vs
TN5325N3-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SUPERTEX INC
Part Package Code
SSOT
TO-92
Package Description
SUPERSOT-3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Manufacturer Package Code
MOLDED PACKAGE, SUPERSOT, 3 LEAD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
250 V
Drain Current-Max (ID)
2.7 A
0.215 A
Drain-source On Resistance-Max
0.046 Ω
7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
100 pF
23 pF
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
Additional Feature
LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE, LOW THRESHOLD
JEDEC-95 Code
TO-92
Compare FDN359BN with alternatives
Compare TN5325N3-G with alternatives