2N6565RP vs 2N6565 feature comparison

2N6565RP Teccor

Buy Now Datasheet

2N6565 Teccor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Package Description CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 9
Rohs Code No
Part Package Code TO-92
Pin Count 3
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 60 µs
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 6 A
On-state Current-Max 255 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Leakage Current-Max 1 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N6565RP with alternatives

Compare 2N6565 with alternatives