2N6565
vs
T107B1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
11
|
4
|
HTS Code |
|
8541.30.00.80
|
Date Of Intro |
|
2019-10-31
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
DC Gate Trigger Current-Max |
|
0.5 mA
|
JEDEC-95 Code |
|
TO-202
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
RMS On-state Current-Max |
|
4 A
|
Repetitive Peak Off-state Voltage |
|
200 V
|
Repetitive Peak Reverse Voltage |
|
200 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare 2N6565 with alternatives