2N6565 vs 2N5064RLRA feature comparison

2N6565 Teccor

Buy Now Datasheet

2N5064RLRA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC MOTOROLA INC
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 60 µs 30 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.01 mA
Non-Repetitive Pk On-state Cur 6 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 255 A 510 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 400 V 200 V
Repetitive Peak Reverse Voltage 400 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 9 1
On-State Voltage-Max 1.7 V

Compare 2N6565 with alternatives

Compare 2N5064RLRA with alternatives