2N6565
vs
2N6565RP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWEREX INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
DC Gate Trigger Current-Max
0.35 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.2 V
Holding Current-Max
10 mA
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
6 A
On-state Current-Max
255 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
Yes
Package Description
CYLINDRICAL, O-PBCY-T3
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Reverse Voltage
400 V
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Compare 2N6565 with alternatives
Compare 2N6565RP with alternatives