2N6341X vs 2N6249-JQR-AR1 feature comparison

2N6341X TT Electronics Resistors

Buy Now Datasheet

2N6249-JQR-AR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description METAL, TO-3, 2 PIN HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 25 A 10 A
Collector-Emitter Voltage-Max 135 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 2.5 MHz
Base Number Matches 2 2
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare 2N6341X with alternatives

Compare 2N6249-JQR-AR1 with alternatives