2N6249-JQR-AR1 vs 2N6250 feature comparison

2N6249-JQR-AR1 TT Electronics Resistors

Buy Now Datasheet

2N6250 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TOSHIBA CORP
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2.5 MHz
Base Number Matches 2 40

Compare 2N6249-JQR-AR1 with alternatives