2N6340E3 vs JANTXV2N6308 feature comparison

2N6340E3 Microsemi Corporation

Buy Now Datasheet

JANTXV2N6308 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 30 A 8 A
Collector-Emitter Voltage-Max 140 V 350 V
DC Current Gain-Min (hFE) 30 3
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 8
Rohs Code No
HTS Code 8541.29.00.95
Factory Lead Time 36 Weeks
Case Connection COLLECTOR
Configuration SINGLE
JESD-609 Code e0
Number of Elements 1
Qualification Status Qualified
Reference Standard MIL-19500/498D
Terminal Finish TIN LEAD

Compare 2N6340E3 with alternatives

Compare JANTXV2N6308 with alternatives