2N6340E3
vs
JAN2N6341
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
SILICON TRANSISTOR CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
30 A
10 A
Collector-Emitter Voltage-Max
140 V
150 V
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-3
TO-204
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
9
Rohs Code
No
Case Connection
COLLECTOR
Configuration
SINGLE
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Reference Standard
MIL
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
40 MHz
Compare 2N6340E3 with alternatives
Compare JAN2N6341 with alternatives