2N6340E3 vs 2N6340CECC feature comparison

2N6340E3 Microsemi Corporation

Buy Now Datasheet

2N6340CECC TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 30 A 25 A
Collector-Emitter Voltage-Max 140 V 140 V
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code No
Configuration SINGLE
Number of Elements 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard CECC
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 40 MHz

Compare 2N6340E3 with alternatives

Compare 2N6340CECC with alternatives