2N6249
vs
2N6249E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-3
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
175 W
Power Dissipation-Max (Abs)
100 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2.5 MHz
Turn-off Time-Max (toff)
4500 ns
Turn-on Time-Max (ton)
2000 ns
VCEsat-Max
1.5 V
Base Number Matches
40
1
Package Description
TO-3, 2 PIN
Collector-Emitter Voltage-Max
200 V
Compare 2N6249E3 with alternatives