2N6249
vs
2N6249T1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROSEMI CORP
|
Part Package Code |
TO-204AA
|
TO-254AA
|
Pin Count |
2
|
3
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
10 A
|
10 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
100 W
|
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
2.5 MHz
|
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
Package Description |
|
TO-254, 3 PIN
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Collector-Emitter Voltage-Max |
|
200 V
|
JEDEC-95 Code |
|
TO-254AA
|
JESD-30 Code |
|
S-XSFM-P3
|
Number of Terminals |
|
3
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N6249 with alternatives
Compare 2N6249T1 with alternatives