2N6249 vs 2N6249T1 feature comparison

2N6249 TT Electronics Resistors

Buy Now Datasheet

2N6249T1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN TO-254, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-204AA TO-254AA
JESD-30 Code O-MBFM-P2 S-XSFM-P3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL UNSPECIFIED
Package Shape ROUND SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.5 MHz
Base Number Matches 10 6
Pbfree Code No
Part Package Code TO-254AA
Pin Count 3
Samacsys Manufacturer Microsemi Corporation

Compare 2N6249 with alternatives

Compare 2N6249T1 with alternatives