2N6249 vs JANS2N6249 feature comparison

2N6249 Hi-Tron Semiconductor Corp

Buy Now Datasheet

JANS2N6249 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HI-TRON SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code TO-204AA TO-3
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 225 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.5 MHz
Base Number Matches 1 2
Case Connection COLLECTOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/510
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N6249 with alternatives

Compare JANS2N6249 with alternatives