2N6118
vs
PN6120-18R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
CENTRAL SEMICONDUCTOR CORP
Part Package Code
BCY
TO-92
Package Description
CYLINDRICAL, O-MBCY-W3
TO-92-18R, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Anode to Cathode Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
300 A
300 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
PROGRAMMABLE UJT
PROGRAMMABLE UJT
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Peak Current-Max
0.15 µA
Terminal Finish
TIN LEAD
Valley Current-Min
25 µA
Compare 2N6118 with alternatives
Compare PN6120-18R with alternatives