2N6118 vs 2N6116 feature comparison

2N6118 Motorola Mobility LLC

Buy Now Datasheet

2N6116 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Anode to Cathode Voltage-Max 40 V
Configuration SINGLE
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 3
On-state Current-Max 200 A 200 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Current-Max 0.15 µA
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 50 µA
Base Number Matches 6 6
On-State Voltage-Max 1.6 V

Compare 2N6118 with alternatives