2N5742 vs BDY62.MODR1 feature comparison

2N5742 Boca Semiconductor Inc

Buy Now Datasheet

BDY62.MODR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer BOCA SEMICONDUCTOR CORP TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 20 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 45
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 65 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 10 MHz 100 MHz
Base Number Matches 8 2
Rohs Code Yes
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 30 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare BDY62.MODR1 with alternatives