BDY62.MODR1
vs
D44C8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TT ELECTRONICS PLC
MOSPEC SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
TO-220, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
5 A
4 A
Collector-Emitter Voltage-Max
30 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
45
20
JEDEC-95 Code
TO-204AA
TO-220AB
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
50 MHz
Base Number Matches
2
23
Part Package Code
TO-220AB
Pin Count
3
Operating Temperature-Max
140 °C
Power Dissipation-Max (Abs)
30 W
Transistor Application
SWITCHING
Compare BDY62.MODR1 with alternatives
Compare D44C8 with alternatives