BDY62.MODR1 vs 2N6270 feature comparison

BDY62.MODR1 TT Electronics Resistors

Buy Now Datasheet

2N6270 Spectrum Control

Buy Now Datasheet
Yes
Active Obsolete
TT ELECTRONICS PLC SPECTRUM CONTROL INC
HERMETIC SEALED, METAL, TO-3, 2 PIN
compliant compliant
EAR99 EAR99
COLLECTOR COLLECTOR
5 A 30 A
30 V 80 V
SINGLE SINGLE
45 20
TO-204AA TO-3
O-MBFM-P2 O-MBFM-P2
e1
1 1
2 2
METAL METAL
ROUND ROUND
FLANGE MOUNT FLANGE MOUNT
NPN NPN
Not Qualified Not Qualified
NO NO
TIN SILVER COPPER
PIN/PEG PIN/PEG
BOTTOM BOTTOM
SILICON SILICON
100 MHz 75 MHz
2 9
200 °C
150 W
1 V

Compare BDY62.MODR1 with alternatives

Compare 2N6270 with alternatives