2N5682
vs
JAN2N5682
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
AEROFLEX/METELICS INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
STMicroelectronics
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
50 pF
Collector-Emitter Voltage-Max
120 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
5
JEDEC-95 Code
TO-39
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
10 W
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
VCEsat-Max
2 V
Base Number Matches
1
1
Part Package Code
BCY
Package Description
TO-39, 3 PIN
Pin Count
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500/583
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N5682 with alternatives
Compare JAN2N5682 with alternatives