JAN2N5682
vs
2N5682.MODE1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
COBHAM PLC
SEMELAB LTD
Package Description
TO-39, 3 PIN
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
120 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
5
JEDEC-95 Code
TO-205AD
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/583
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
7
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e1
Operating Temperature-Max
200 °C
Terminal Finish
TIN SILVER COPPER
Transition Frequency-Nom (fT)
30 MHz
Compare 2N5682.MODE1 with alternatives