2N5682
vs
2N5682.MODE1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
5
Number of Elements
1
1
Operating Temperature-Max
200 °C
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
30 MHz
30 MHz
Base Number Matches
35
2
Rohs Code
Yes
Package Description
CYLINDRICAL, O-MBCY-W3
Collector-Emitter Voltage-Max
120 V
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare 2N5682.MODE1 with alternatives