2N5682
vs
2N5682
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-5
TO-39
Package Description
TO-5, 3 PIN
TO-39, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
120 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
5
JEDEC-95 Code
TO-5
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
30 MHz
Base Number Matches
1
4
HTS Code
8541.29.00.95
Factory Lead Time
6 Weeks
Collector-Base Capacitance-Max
50 pF
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
1 W
Transistor Application
SWITCHING
VCEsat-Max
2 V
Compare 2N5682 with alternatives
Compare 2N5682 with alternatives