2N5682
vs
JAN2N5682
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
5
Number of Elements
1
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
30 MHz
Base Number Matches
35
7
Package Description
TO-39, 3 PIN
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
120 V
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Reference Standard
MIL-19500/583
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare JAN2N5682 with alternatives