2N5641
vs
PT9732
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
ASI SEMICONDUCTOR INC
Package Description
POST/STUD MOUNT, O-XRPM-F4
FLANGE MOUNT, O-CRFM-F4
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
WITH EMITTER BALLASTING RESISTORS
Collector Current-Max (IC)
1 A
1.25 A
Collector-Base Capacitance-Max
15 pF
18 pF
Collector-Emitter Voltage-Max
35 V
35 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
DC Current Gain-Min (hFE)
5
20
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-XRPM-F4
O-CRFM-F4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
15 W
20 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
175 MHz
Base Number Matches
1
1
Compare 2N5641 with alternatives
Compare PT9732 with alternatives