2N5641
vs
2N5642
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SEMITRONICS CORP
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
3 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
5
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
15 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
300 MHz
|
|
Base Number Matches |
10
|
16
|
Collector-Emitter Voltage-Max |
|
35 V
|
Highest Frequency Band |
|
VERY HIGH FREQUENCY BAND
|
Transistor Element Material |
|
SILICON
|
|
|
|