2N5641
vs
MS1261
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MICROSEMI CORP
Package Description
POST/STUD MOUNT, O-CRPM-F4
0.280 INCH, PLASTIC, M122, 4 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
2.5 A
Collector-Base Capacitance-Max
15 pF
45 pF
Configuration
SINGLE
SINGLE
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
O-PRPM-F4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
10
3
Pbfree Code
No
Rohs Code
No
Pin Count
4
Additional Feature
HIGH RELIABILITY
Collector-Emitter Voltage-Max
18 V
DC Current Gain-Min (hFE)
20
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2N5641 with alternatives
Compare MS1261 with alternatives